Technical Document
Specifications
Brand
ZilogMounting Type
Through Hole
Package Type
PDIP
Pin Count
40
Dimensions
52.58 x 14.22 x 3.94mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details
Serial I/O Peripherals, Zilog
Stock information temporarily unavailable.
BD 49.445
BD 4.944 Each (In a Tube of 10) (Exc. Vat)
BD 54.389
BD 5.438 Each (In a Tube of 10) (inc. VAT)
Zilog Z85C3010PSG, IO Controller, 40-Pin PDIP
10
BD 49.445
BD 4.944 Each (In a Tube of 10) (Exc. Vat)
BD 54.389
BD 5.438 Each (In a Tube of 10) (inc. VAT)
Zilog Z85C3010PSG, IO Controller, 40-Pin PDIP
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ZilogMounting Type
Through Hole
Package Type
PDIP
Pin Count
40
Dimensions
52.58 x 14.22 x 3.94mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details