Technical Document
Specifications
Brand
ZilogMounting Type
Surface Mount
Package Type
PLCC
Pin Count
44
Dimensions
16.66 x 16.66 x 3.86mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details
Serial I/O Peripherals, Zilog
BD 147.919
BD 5.917 Each (In a Tube of 25) (Exc. Vat)
BD 162.711
BD 6.509 Each (In a Tube of 25) (inc. VAT)
25
BD 147.919
BD 5.917 Each (In a Tube of 25) (Exc. Vat)
BD 162.711
BD 6.509 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ZilogMounting Type
Surface Mount
Package Type
PLCC
Pin Count
44
Dimensions
16.66 x 16.66 x 3.86mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details