Zipper Technik White Mini Trunking, W25.5 mm x D10mm, L1m, PVC

RS Stock No.: 161-4442Brand: Zipper TechnikManufacturers Part No.: ECD550
View all in Cable Trunking

Technical Document

Specifications

Width

25.5 mm

Depth

10mm

Trunking/Chain Type

Mini Trunking

Colour

White

Material

PVC

Length

1m

Country of Origin

Liechtenstein

Product details

PVC rigid ducts

Zipper Technik PVC Mini Cable Trunking
From Zipper Technik, this PVC mini cable trunking ducts are designed for cable management applications where space saving is a concern. With a rigid design, the ducts featuring a closing mechanism with secure catch and high adhesive strength. This makes the cables easily accessible at any time, and is ideal for scenarios where cable maintenance is an issue.

Suitable for domestic and commercial uses, these mini cable ducts are a versatile solution for cable management, with applications in lighting, audio visual and IT.

Features and Benefits

• Easily Accessible Opening System
• Compact Design
• Versatile Cable Management

Stock information temporarily unavailable.

BD 6.760

BD 6.760 Each (Exc. Vat)

BD 7.436

BD 7.436 Each (inc. VAT)

Zipper Technik White Mini Trunking, W25.5 mm x D10mm, L1m, PVC

BD 6.760

BD 6.760 Each (Exc. Vat)

BD 7.436

BD 7.436 Each (inc. VAT)

Zipper Technik White Mini Trunking, W25.5 mm x D10mm, L1m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 6.760
10 - 49BD 6.540
50+BD 6.325

Technical Document

Specifications

Width

25.5 mm

Depth

10mm

Trunking/Chain Type

Mini Trunking

Colour

White

Material

PVC

Length

1m

Country of Origin

Liechtenstein

Product details

PVC rigid ducts

Zipper Technik PVC Mini Cable Trunking
From Zipper Technik, this PVC mini cable trunking ducts are designed for cable management applications where space saving is a concern. With a rigid design, the ducts featuring a closing mechanism with secure catch and high adhesive strength. This makes the cables easily accessible at any time, and is ideal for scenarios where cable maintenance is an issue.

Suitable for domestic and commercial uses, these mini cable ducts are a versatile solution for cable management, with applications in lighting, audio visual and IT.

Features and Benefits

• Easily Accessible Opening System
• Compact Design
• Versatile Cable Management