Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Zortrax 1.75mm Blue ULTRAT 3D Printer Filament, 800g

RS Stock No.: 135-3280Brand: ZortraxManufacturers Part No.: 5902280820192
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Brand

Zortrax

Material Type

ABS

Printing Technology

FDM

Machine Specific

No

Colour

Blue

For Use With

M200

Weight

800g

Diameter

1.75mm

Printing Material

ULTRAT

Product details

Zortrax Z-ULTRAT 3D Printer Filament

Z-Ultrat is a filament specially designed for use with the Zortrax M200 3D printer. It is strong and durable. It is harder than ABS, has low elasticity and a minimum degree of deformation. Excellent for printing architectural models, utility models and working parts in machine prototypes. Perfectly imitates the properties of materials used in mass production.

Applications

• Functional prototypes
• End-use parts
• Casing prototypes for testing
• End-use casing parts for low volume production
• Prototypes of consumer products
• Mechanical parts
• Parts simulating properties of elements made using injection moulding
• Elements required to be durable and stable over time

Feature and Benefits

• LPD (layer Plastic Deposition)
• Type: Spool
• For Use with Zortrax M200
• Available in a range of pastel colours
• It is harder than ABS
• Low elasticity and a minimum degree of deformation
• Strong, similar to the elements produced in Injection Moulding Technology
• Prints with high precision
• Resistant to cracking
• Suitable for mechanical treatment

You may be interested in
Stock information temporarily unavailable.

BD 26.759

BD 26.759 Each (Exc. Vat)

BD 29.435

BD 29.435 Each (inc. VAT)

Zortrax 1.75mm Blue ULTRAT 3D Printer Filament, 800g

BD 26.759

BD 26.759 Each (Exc. Vat)

BD 29.435

BD 29.435 Each (inc. VAT)

Zortrax 1.75mm Blue ULTRAT 3D Printer Filament, 800g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Zortrax

Material Type

ABS

Printing Technology

FDM

Machine Specific

No

Colour

Blue

For Use With

M200

Weight

800g

Diameter

1.75mm

Printing Material

ULTRAT

Product details

Zortrax Z-ULTRAT 3D Printer Filament

Z-Ultrat is a filament specially designed for use with the Zortrax M200 3D printer. It is strong and durable. It is harder than ABS, has low elasticity and a minimum degree of deformation. Excellent for printing architectural models, utility models and working parts in machine prototypes. Perfectly imitates the properties of materials used in mass production.

Applications

• Functional prototypes
• End-use parts
• Casing prototypes for testing
• End-use casing parts for low volume production
• Prototypes of consumer products
• Mechanical parts
• Parts simulating properties of elements made using injection moulding
• Elements required to be durable and stable over time

Feature and Benefits

• LPD (layer Plastic Deposition)
• Type: Spool
• For Use with Zortrax M200
• Available in a range of pastel colours
• It is harder than ABS
• Low elasticity and a minimum degree of deformation
• Strong, similar to the elements produced in Injection Moulding Technology
• Prints with high precision
• Resistant to cracking
• Suitable for mechanical treatment

You may be interested in