Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
300mA
Fuse Size
6.3 x 32mm
Voltage Rating
250V ac
Series
F03B
Country of Origin
Mexico
Product details
Military Standard 6.35 x 35mm - F03B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Stock information temporarily unavailable.
Please check again later.
BD 6.655
Each (In a Pack of 40) (Exc. Vat)
BD 7.321
Each (In a Pack of 40) (inc. VAT)
40
BD 6.655
Each (In a Pack of 40) (Exc. Vat)
BD 7.321
Each (In a Pack of 40) (inc. VAT)
40
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
40 - 160 | BD 6.655 | BD 266.200 |
200+ | BD 6.320 | BD 252.800 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
300mA
Fuse Size
6.3 x 32mm
Voltage Rating
250V ac
Series
F03B
Country of Origin
Mexico
Product details
Military Standard 6.35 x 35mm - F03B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available