Linear Technology, LTM4676EY#PBF Step-Down Switching Regulator Dual-Channel 26A Adjustable 144-Pin, BGA

RS Stock No.: 906-3366Brand: Linear TechnologyManufacturers Part No.: LTM4676EY#PBF
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

26A

Maximum Output Voltage

5.4 V

Regulator Function

Step Down

Minimum Output Voltage

0.576 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

26.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

2

Pin Count

144

Maximum Switching Frequency

537.5 kHz

Package Type

BGA

Switching Regulator

Yes

Line Regulation

±0.2 %/V

Load Regulation

0.5 %

Height

4.51mm

Width

16mm

Dimensions

16 x 16 x 4.51mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

16mm

Product details

μModule Regulators, Single Output

Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI compliant solution with EN55022 class B standards in some products, along with output source and sink current capabilities. The compact design and high efficiency of these μModule regulators make them ideal for use in a multitude of applications such as telecom and networking equipment, Industrial equipment and ATCA cards/servers.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Linear Technology, LTM4676EY#PBF Step-Down Switching Regulator Dual-Channel 26A Adjustable 144-Pin, BGA

P.O.A.

Linear Technology, LTM4676EY#PBF Step-Down Switching Regulator Dual-Channel 26A Adjustable 144-Pin, BGA
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

26A

Maximum Output Voltage

5.4 V

Regulator Function

Step Down

Minimum Output Voltage

0.576 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

26.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

2

Pin Count

144

Maximum Switching Frequency

537.5 kHz

Package Type

BGA

Switching Regulator

Yes

Line Regulation

±0.2 %/V

Load Regulation

0.5 %

Height

4.51mm

Width

16mm

Dimensions

16 x 16 x 4.51mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

16mm

Product details

μModule Regulators, Single Output

Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI compliant solution with EN55022 class B standards in some products, along with output source and sink current capabilities. The compact design and high efficiency of these μModule regulators make them ideal for use in a multitude of applications such as telecom and networking equipment, Industrial equipment and ATCA cards/servers.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more