Technical Document
Specifications
Brand
NichiconCapacitance
470µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+135°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
945mA
Leakage Current
4 μA
Tolerance
±20%
Series
BW
Stock information temporarily unavailable.
Please check again later.
BD 0.640
Each (In a Pack of 5) (Exc. Vat)
BD 0.704
Each (In a Pack of 5) (inc. VAT)
5
BD 0.640
Each (In a Pack of 5) (Exc. Vat)
BD 0.704
Each (In a Pack of 5) (inc. VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.640 | BD 3.200 |
25 - 45 | BD 0.475 | BD 2.375 |
50 - 120 | BD 0.460 | BD 2.300 |
125+ | BD 0.415 | BD 2.075 |
Technical Document
Specifications
Brand
NichiconCapacitance
470µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+135°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
945mA
Leakage Current
4 μA
Tolerance
±20%
Series
BW