Technical Document
Specifications
Brand
NichiconCapacitance
2.2µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
2mm
Tolerance
±20%
Series
PS
Ripple Current
55mA
Leakage Current
4 μA
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
NichiconCapacitance
2.2µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
2mm
Tolerance
±20%
Series
PS
Ripple Current
55mA
Leakage Current
4 μA