Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 15 → 34 V dc

RS Stock No.: 610-4978Brand: Pepperl + FuchsManufacturers Part No.: 3RG4022-0AG33
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Body Style

Threaded Barrel

Detection Range

4 mm

Supply Voltage

15 → 34 V dc

Length

35mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

34V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

800Hz

Switching Current

150 mA

Maximum Operating Temperature

+85°C

Country of Origin

Czech Republic

Product details

BERO 3RG4 — Inductive proximity switch

Cylindrical design
LED status display
Short circuit and reverse polarity protection

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 15 → 34 V dc

P.O.A.

Pepperl + Fuchs Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 15 → 34 V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Thread Size

M12

Body Style

Threaded Barrel

Detection Range

4 mm

Supply Voltage

15 → 34 V dc

Length

35mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

34V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

800Hz

Switching Current

150 mA

Maximum Operating Temperature

+85°C

Country of Origin

Czech Republic

Product details

BERO 3RG4 — Inductive proximity switch

Cylindrical design
LED status display
Short circuit and reverse polarity protection