Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black 0.5 mm² Test Lead Wire, 133/0.07 mm, 5m, PVC Insulation

RS Stock No.: 472-6699Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

133/0.07 mm

Length

5m

Insulation material

PVC

Voltage Rating

1.5 kV

Outer Diameter

2.3mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Current Rating

10 A

Conductor Material

Copper

Shield Type

Annealed Copper

Insulation Wall Thickness

0.65mm

Size of Strands

0.07 mm

Number of Strands

133

Product details

Test Cable 0.5mm²

0·5mm2 PVC test cable for use with the 2mm shrouded connector system. Cable is double insulated and highly flexible. Rated at 1500V ac/dc.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Black 0.5 mm² Test Lead Wire, 133/0.07 mm, 5m, PVC Insulation

P.O.A.

RS PRO Black 0.5 mm² Test Lead Wire, 133/0.07 mm, 5m, PVC Insulation
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

133/0.07 mm

Length

5m

Insulation material

PVC

Voltage Rating

1.5 kV

Outer Diameter

2.3mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Current Rating

10 A

Conductor Material

Copper

Shield Type

Annealed Copper

Insulation Wall Thickness

0.65mm

Size of Strands

0.07 mm

Number of Strands

133

Product details

Test Cable 0.5mm²

0·5mm2 PVC test cable for use with the 2mm shrouded connector system. Cable is double insulated and highly flexible. Rated at 1500V ac/dc.

You may be interested in