Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Digital Thermostat

RS Stock No.: 764-4433Brand: Schneider ElectricManufacturers Part No.: SE7300C5045
brand-logo
View all in Thermostats

Technical Document

Specifications

Additional Features

LCD Display

Country of Origin

Canada

Product details

SE7300 Series Fan Coil Controllers

The SE7300 Fan Coil Controllers are designed to provide exceptional control of multi-speed fan coil units with two-position analogue or floating temperature control valves.Three additional inputs are also provided for monitoring and/or various advanced functions. All models feature configurable System and Fan functions via push-buttons to meet most applications. They all contain anSPST auxilary switch that can be used to control lighting, auxiliary reheat or be used as a network commandable output.

Schneider SE7000 Series Room Controllers

Schneider Electric's new SE7000 Room Controllers deliver product performance, energy efficiency and lower progect cost. The SE7000 Series is a cost-competitive product line that increases occupant comfort while reducing energy costs.

On a network the SE7000 is a read/write device that includes up to 70 configurable sequencies of operation, a built-in temperature sensor, LCD dot matrix alpha numeric display and internal configuration utility. In the occupant space, the controllers give the user an enhanced thermostat-like experience. The installation contractor experiences a device that is simple to engineer and install because it is predictable and repeatable.

These network models (SE7200, SE7300 and SE7600) offer standalone control with the flexibility to be upgraded in the field as building requirements change.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Digital Thermostat

P.O.A.

Schneider Electric Digital Thermostat
Stock information temporarily unavailable.

Technical Document

Specifications

Additional Features

LCD Display

Country of Origin

Canada

Product details

SE7300 Series Fan Coil Controllers

The SE7300 Fan Coil Controllers are designed to provide exceptional control of multi-speed fan coil units with two-position analogue or floating temperature control valves.Three additional inputs are also provided for monitoring and/or various advanced functions. All models feature configurable System and Fan functions via push-buttons to meet most applications. They all contain anSPST auxilary switch that can be used to control lighting, auxiliary reheat or be used as a network commandable output.

Schneider SE7000 Series Room Controllers

Schneider Electric's new SE7000 Room Controllers deliver product performance, energy efficiency and lower progect cost. The SE7000 Series is a cost-competitive product line that increases occupant comfort while reducing energy costs.

On a network the SE7000 is a read/write device that includes up to 70 configurable sequencies of operation, a built-in temperature sensor, LCD dot matrix alpha numeric display and internal configuration utility. In the occupant space, the controllers give the user an enhanced thermostat-like experience. The installation contractor experiences a device that is simple to engineer and install because it is predictable and repeatable.

These network models (SE7200, SE7300 and SE7600) offer standalone control with the flexibility to be upgraded in the field as building requirements change.