Technical Document
Specifications
Brand
VishayResistance
470mΩ
Power Rating
350W
Package/Case
Tubular
Tolerance
±10%
Technology
Wire Wound
Termination Style
Radial
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+450°C
Minimum Temperature Coefficient
-180ppm/°C
Maximum Temperature Coefficient
+180ppm/°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Vishay, 470mΩ 350W Wire Wound Panel Mount Resistor RSO30250AR470KB03 ±10%
1
P.O.A.
Vishay, 470mΩ 350W Wire Wound Panel Mount Resistor RSO30250AR470KB03 ±10%
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
VishayResistance
470mΩ
Power Rating
350W
Package/Case
Tubular
Tolerance
±10%
Technology
Wire Wound
Termination Style
Radial
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+450°C
Minimum Temperature Coefficient
-180ppm/°C
Maximum Temperature Coefficient
+180ppm/°C