3M 3000 Series, Female 50 Pin Right Angle Cable Mount SCSI Connector 2.16mm Pitch, IDT

RS Stock No.: 163-1576Brand: 3MManufacturers Part No.: 3565-1000
brand-logo
View all in SCSI Connectors

Technical Document

Specifications

Brand

3M

Gender

Female

Number Of Contacts

50

Body Orientation

Right Angle

Mounting Type

Cable Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Housing Material

PBT

Pitch

2.16mm

Current Rating

1A

Termination Method

IDT

Series

3000

Length

83.1mm

Maximum Operating Temperature

+105°C

Depth

15.2mm

Width

20.8mm

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M 3000 Series, Female 50 Pin Right Angle Cable Mount SCSI Connector 2.16mm Pitch, IDT

P.O.A.

3M 3000 Series, Female 50 Pin Right Angle Cable Mount SCSI Connector 2.16mm Pitch, IDT
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

3M

Gender

Female

Number Of Contacts

50

Body Orientation

Right Angle

Mounting Type

Cable Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Housing Material

PBT

Pitch

2.16mm

Current Rating

1A

Termination Method

IDT

Series

3000

Length

83.1mm

Maximum Operating Temperature

+105°C

Depth

15.2mm

Width

20.8mm

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more