Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 3M P0280, P280 Grit Very Fine, 280mm x 230mm

RS Stock No.: 153-230Brand: 3MManufacturers Part No.: 3M622 02333
brand-logo

Technical Document

Specifications

Brand

3M

Abrasive Material

Silicon Carbide

Grit Size

P0280, P280

Grade

Very Fine

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Number of Sheets per Pack

50

Model

3M

Country of Origin

United Kingdom

Product details

Sheets of 622 abrasive paper

Abrasive paper with silicon carbide for rubbing down and finishing by hand.
Abrasive cutting power
Prevents premature clogging.
For semi-finishing or finishing on paint, varnished or lacquered wood.

You may be interested in
3M 3M P240 Grit Very Fine Sanding Sheet, 280mm x 230mm
BD 31.7851 Lot of 50 (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M 3M P0280, P280 Grit Very Fine, 280mm x 230mm

P.O.A.

3M 3M P0280, P280 Grit Very Fine, 280mm x 230mm
Stock information temporarily unavailable.
You may be interested in
3M 3M P240 Grit Very Fine Sanding Sheet, 280mm x 230mm
BD 31.7851 Lot of 50 (Exc. Vat)

Technical Document

Specifications

Brand

3M

Abrasive Material

Silicon Carbide

Grit Size

P0280, P280

Grade

Very Fine

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Number of Sheets per Pack

50

Model

3M

Country of Origin

United Kingdom

Product details

Sheets of 622 abrasive paper

Abrasive paper with silicon carbide for rubbing down and finishing by hand.
Abrasive cutting power
Prevents premature clogging.
For semi-finishing or finishing on paint, varnished or lacquered wood.

You may be interested in
3M 3M P240 Grit Very Fine Sanding Sheet, 280mm x 230mm
BD 31.7851 Lot of 50 (Exc. Vat)