3M Aluminium Oxide Grinding Disc, 76.199mm Diameter

RS Stock No.: 456-2596Brand: 3MManufacturers Part No.: 5530
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Maximum Safe Speed

18000rpm

Product details

3M™ Roloc™ Surface Conditioning Disc

Surface Conditioning discs coated with Scotch-Brite™ abrasive
For removing machine marks, spot weld discolouration, etc and will not damage components
Roloc™ back-up pads available
For use on drills or angle grinders

You may be interested in
3M Aluminium Oxide Sanding Disc, 75mm, Very Fine Grade
BD 37.0871 Box of 25 (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M Aluminium Oxide Grinding Disc, 76.199mm Diameter

P.O.A.

3M Aluminium Oxide Grinding Disc, 76.199mm Diameter
Stock information temporarily unavailable.
You may be interested in
3M Aluminium Oxide Sanding Disc, 75mm, Very Fine Grade
BD 37.0871 Box of 25 (Exc. Vat)

Technical Document

Specifications

Brand

3M

Abrasive Material

Aluminium Oxide

Maximum Safe Speed

18000rpm

Product details

3M™ Roloc™ Surface Conditioning Disc

Surface Conditioning discs coated with Scotch-Brite™ abrasive
For removing machine marks, spot weld discolouration, etc and will not damage components
Roloc™ back-up pads available
For use on drills or angle grinders

You may be interested in
3M Aluminium Oxide Sanding Disc, 75mm, Very Fine Grade
BD 37.0871 Box of 25 (Exc. Vat)