Technical Document
Specifications
Brand
3MPitch
3.96mm
Number of Ways
8
Screened/Unscreened
Unscreened
American Wire Gauge
18
Width
30.18 mm
Minimum Operating Temperature
-20°C
Conductor Strand Type
Stranded
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Sheath Colour
Grey
Number of Strands
19
Characteristic Impedance
127 Ω
Core Strands
19/30
Capacitance
31.5pF/m
Size of Strands
30
Operating Temperature Range
-20 → +80 °C
Country of Origin
United States
Product details
3M 3.96mm PVC Ribbon Cable
This PVC Ribbon cable is designed for power applications that require higher current carrying capabilities.
Flexible and extended life provided by 18AWG tinned stranded copper wire
Insulated individual conductors
Conductors laminated to a PVC backing
Standards
RoHS, UL
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
3MPitch
3.96mm
Number of Ways
8
Screened/Unscreened
Unscreened
American Wire Gauge
18
Width
30.18 mm
Minimum Operating Temperature
-20°C
Conductor Strand Type
Stranded
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Sheath Colour
Grey
Number of Strands
19
Characteristic Impedance
127 Ω
Core Strands
19/30
Capacitance
31.5pF/m
Size of Strands
30
Operating Temperature Range
-20 → +80 °C
Country of Origin
United States
Product details
3M 3.96mm PVC Ribbon Cable
This PVC Ribbon cable is designed for power applications that require higher current carrying capabilities.
Flexible and extended life provided by 18AWG tinned stranded copper wire
Insulated individual conductors
Conductors laminated to a PVC backing
Standards
RoHS, UL
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.