3M 787C 36+ 75mm Ceramic Sanding Disc

RS Stock No.: 175-0462Brand: 3MManufacturers Part No.: 89690
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

3M

Disc Diameter

75mm

Abrasive Material

Ceramic

Bore Size

22.225mm

Number in Pack

25

Grade

36+

Maximum Safe Speed

30000rpm

Model

787C

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M 787C 36+ 75mm Ceramic Sanding Disc

P.O.A.

3M 787C 36+ 75mm Ceramic Sanding Disc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Disc Diameter

75mm

Abrasive Material

Ceramic

Bore Size

22.225mm

Number in Pack

25

Grade

36+

Maximum Safe Speed

30000rpm

Model

787C

Country of Origin

United States