Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Heatshrink Heavy Duty Breakout, Flame Retardant Polyolefin Adhesive Lined, 81.28mm

RS Stock No.: 838-1767Brand: 3MManufacturers Part No.: HDBB-340-1-250
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Brand

3M

Type

Heatshrink Heavy Duty Breakout

Inside Diameter Primary

81.28mm

Inside Diameter Secondary

50.8mm

Adhesive Lined

Yes

Material

Flame Retardant Polyolefin

Number of Breakouts

2

Shrunk Diameter Primary

35.56mm

Shrunk Diameter Secondary

19.05mm

Country of Origin

United States

Product details

3M HDBB Series Heavy Duty Breakout Boot

The HDBB series heavy duty break-out boots have been designed to provide strain relief and environmental/mechanical protection. They are specifically intended for breakouts in multi-conductor armoured and sheathed cables. Various sizes are available and depending on the cable being used they are available from 2-way up to 6-way making them suitable for many possible applications.

HDBB-205 to 230: 2-Way Outlet
HDBB-310 to 345: 3-Way Outlet
HDBB-405 to 430: 4-Way Outlet
HDBB-505: 5-Way Outlet
HDBB-605: 6-Way Outlet

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M Heatshrink Heavy Duty Breakout, Flame Retardant Polyolefin Adhesive Lined, 81.28mm

P.O.A.

3M Heatshrink Heavy Duty Breakout, Flame Retardant Polyolefin Adhesive Lined, 81.28mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Type

Heatshrink Heavy Duty Breakout

Inside Diameter Primary

81.28mm

Inside Diameter Secondary

50.8mm

Adhesive Lined

Yes

Material

Flame Retardant Polyolefin

Number of Breakouts

2

Shrunk Diameter Primary

35.56mm

Shrunk Diameter Secondary

19.05mm

Country of Origin

United States

Product details

3M HDBB Series Heavy Duty Breakout Boot

The HDBB series heavy duty break-out boots have been designed to provide strain relief and environmental/mechanical protection. They are specifically intended for breakouts in multi-conductor armoured and sheathed cables. Various sizes are available and depending on the cable being used they are available from 2-way up to 6-way making them suitable for many possible applications.

HDBB-205 to 230: 2-Way Outlet
HDBB-310 to 345: 3-Way Outlet
HDBB-405 to 430: 4-Way Outlet
HDBB-505: 5-Way Outlet
HDBB-605: 6-Way Outlet