Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Ribbon Cable, 10-Way, 1.27mm Pitch

RS Stock No.: 815-7933Brand: 3MManufacturers Part No.: HF759/10SF 275'
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

10

Screened/Unscreened

Screened

American Wire Gauge

28 AWG

Width

11.4 mm

Conductor Strand Type

Stranded

Voltage Rating

150 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-40°C

Core Strands

7/36

Capacitance

40.6pF/m

Size of Strands

36

Operating Temperature Range

-40 → +105 °C

Characteristic Impedance

136 Ω

Country of Origin

United States

Product details

3M LSZH Round Jacketed Flat Ribbon Cable

The round jacketed flat ribbon cable has LSZH insulation; this reduces the risk to firefighters and also reduces the risk of soot and corrosion damage to nearby equipment.

Features and Benefits
·LSZH (low smoke zero halogen) insulation
·Wide operating temperature
·Easier routing due to round construction
·Continuous split/bond
·Zippable primary cable

Standards

UL File Number: E42769, Style Number: 21683, RoHS, UL

You may be interested in
3M Ribbon Cable, 25-Way, 1.27mm Pitch
BD 653.2061 Reel of 84 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

3M Ribbon Cable, 10-Way, 1.27mm Pitch

P.O.A.

3M Ribbon Cable, 10-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Ribbon Cable, 25-Way, 1.27mm Pitch
BD 653.2061 Reel of 84 Metres (Exc. Vat)

Technical Document

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

10

Screened/Unscreened

Screened

American Wire Gauge

28 AWG

Width

11.4 mm

Conductor Strand Type

Stranded

Voltage Rating

150 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-40°C

Core Strands

7/36

Capacitance

40.6pF/m

Size of Strands

36

Operating Temperature Range

-40 → +105 °C

Characteristic Impedance

136 Ω

Country of Origin

United States

Product details

3M LSZH Round Jacketed Flat Ribbon Cable

The round jacketed flat ribbon cable has LSZH insulation; this reduces the risk to firefighters and also reduces the risk of soot and corrosion damage to nearby equipment.

Features and Benefits
·LSZH (low smoke zero halogen) insulation
·Wide operating temperature
·Easier routing due to round construction
·Continuous split/bond
·Zippable primary cable

Standards

UL File Number: E42769, Style Number: 21683, RoHS, UL

You may be interested in
3M Ribbon Cable, 25-Way, 1.27mm Pitch
BD 653.2061 Reel of 84 Metres (Exc. Vat)