Heatsink, 1/2 Brick DC/DC Converter, 48.25 x 60.96 x 35.6mm, Screw

RS Stock No.: 712-4140Brand: AAVID THERMALLOYManufacturers Part No.: 241214B91200G
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

1/2 Brick DC/DC Converter

Length

48.25mm

Width

60.96mm

Height

35.6mm

Dimensions

48.25 x 60.96 x 35.6mm

Mounting

Screw

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Heatsink, 1/2 Brick DC/DC Converter, 48.25 x 60.96 x 35.6mm, Screw

P.O.A.

Heatsink, 1/2 Brick DC/DC Converter, 48.25 x 60.96 x 35.6mm, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

1/2 Brick DC/DC Converter

Length

48.25mm

Width

60.96mm

Height

35.6mm

Dimensions

48.25 x 60.96 x 35.6mm

Mounting

Screw

Country of Origin

China