Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Slimline DOL starter with isolater,7.5kW

RS Stock No.: 482-6317Brand: ABBManufacturers Part No.: 184EXE3DI-OL
View all in Motor Starters

Technical Document

Specifications

Brand

ABB

Power Rating

7.5 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

Motor Starter Functionality

Automatic

Additional Features

Disconnect Switch Included

Enclosure

Yes

Product details

Slimline Direct Contactor Starter with Isolator

E-Pack

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Slimline DOL starter with isolater,7.5kW

P.O.A.

Slimline DOL starter with isolater,7.5kW
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

ABB

Power Rating

7.5 kW

Motor Starter Type

DOL

Voltage Rating

400 V ac

Motor Starter Functionality

Automatic

Additional Features

Disconnect Switch Included

Enclosure

Yes

Product details

Slimline Direct Contactor Starter with Isolator

E-Pack

You may be interested in