ABB AC 500 Series PLC I/O Module - 8 Inputs, 8 Outputs, 3 A Output Current, 24 V dc

RS Stock No.: 610-3616Brand: ABBManufacturers Part No.: 1SAP245200R0001
brand-logo
View all in Home

Technical Document

Specifications

Brand

ABB

Input Type

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB AC 500 Series PLC I/O Module - 8 Inputs, 8 Outputs, 3 A Output Current, 24 V dc

P.O.A.

ABB AC 500 Series PLC I/O Module - 8 Inputs, 8 Outputs, 3 A Output Current, 24 V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Input Type

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C