ABB Contactor Relay 2 NC, 2 NO, 6 A F.L.C, 2 A Contact Rating, 115 V, SP

RS Stock No.: 235-2363Brand: ABBManufacturers Part No.: 1SBH141001R8922
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

6 A

Contact Current Rating

2 A

Pole Configuration

SP

Normal State Configuration

2 NC, 2 NO

Control Voltage

115 V

Country of Origin

Bulgaria

Stock information temporarily unavailable.

BD 35.282

BD 35.282 Each (Exc. Vat)

BD 38.810

BD 38.810 Each (inc. VAT)

ABB Contactor Relay 2 NC, 2 NO, 6 A F.L.C, 2 A Contact Rating, 115 V, SP

BD 35.282

BD 35.282 Each (Exc. Vat)

BD 38.810

BD 38.810 Each (inc. VAT)

ABB Contactor Relay 2 NC, 2 NO, 6 A F.L.C, 2 A Contact Rating, 115 V, SP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

6 A

Contact Current Rating

2 A

Pole Configuration

SP

Normal State Configuration

2 NC, 2 NO

Control Voltage

115 V

Country of Origin

Bulgaria