Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Liquid Level Relay - DIN Rail Mount, 220 → 240 V ac 1

RS Stock No.: 442-9275Brand: ABBManufacturers Part No.: 1SVR430851R1100
brand-logo
View all in Level Controllers

Technical Document

Specifications

Brand

ABB

Number of Inputs

1

Mounting Style

DIN Rail Mount

Probe Voltage

30V ac

Supply Voltage

220 → 240 V ac

Overall Length

88.5mm

Overall Width

22.5mm

Overall Depth

78mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Liquid Level Relay - DIN Rail Mount, 220 → 240 V ac 1

P.O.A.

ABB Liquid Level Relay - DIN Rail Mount, 220 → 240 V ac 1
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Number of Inputs

1

Mounting Style

DIN Rail Mount

Probe Voltage

30V ac

Supply Voltage

220 → 240 V ac

Overall Length

88.5mm

Overall Width

22.5mm

Overall Depth

78mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C