Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Contactor, 230 V ac Coil, 4-Pole, 9 A, 16 kW, 4NO

RS Stock No.: 445-8239Brand: ABBManufacturers Part No.: 2CDS254001R0134
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Current Rating

9 A

Power Rating

16 kW

Normal State Configuration

4NO

Width

36mm

Depth

58mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Product details

ESB Installation Contactors

Installation contactors enable automated processes in building installation
Preferred solution for switching and controlling lighting, heating systems, ventilation systems, pumps, heating pumps and other building automation drives
Hum-free solenoid drive
Quiet switching
Switch position indication
Integrated coil circuit
Overvoltage protection of solenoid up to 5 kV
High switching capacity and service life
Quick-action fixture with locking slide
Large connections with open frame terminals
Contact protection to VDE 0106 Part 100
Auxiliary switches and sealing caps as accessories

Approvals

CSA, CE

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Contactor, 230 V ac Coil, 4-Pole, 9 A, 16 kW, 4NO

P.O.A.

ABB Contactor, 230 V ac Coil, 4-Pole, 9 A, 16 kW, 4NO
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Current Rating

9 A

Power Rating

16 kW

Normal State Configuration

4NO

Width

36mm

Depth

58mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Product details

ESB Installation Contactors

Installation contactors enable automated processes in building installation
Preferred solution for switching and controlling lighting, heating systems, ventilation systems, pumps, heating pumps and other building automation drives
Hum-free solenoid drive
Quiet switching
Switch position indication
Integrated coil circuit
Overvoltage protection of solenoid up to 5 kV
High switching capacity and service life
Quick-action fixture with locking slide
Large connections with open frame terminals
Contact protection to VDE 0106 Part 100
Auxiliary switches and sealing caps as accessories

Approvals

CSA, CE

You may be interested in