Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
2CT
Mount Type
DIN Rail
Impulse Discharge Current
20kA
IP Rating
IP20
Length
90mm
Depth
66mm
Standards/Approvals
UL
Width
54mm
Country of Origin
Germany
Product Details
The ABB Surge Protective Device is designed specifically to safeguard solar power systems against transient overvoltage events, including lightning strikes. With a voltage rating of up to 1000 V DC, this device provides an efficient barrier against potentially damaging electrical surges. It integrates seamlessly into existing setups with its plug-in version and ensures reliable performance through its class II arrester, protecting valuable equipment and enhancing the longevity of installations. The Compact design accounts for minimal space on DIN rails, making it an Ideal choice for modern electrical systems where safety and efficiency are paramount.
Stock information temporarily unavailable.
BD 144.243
BD 144.243 Each (Exc. Vat)
BD 158.667
BD 158.667 Each (inc. VAT)
1
BD 144.243
BD 144.243 Each (Exc. Vat)
BD 158.667
BD 158.667 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
2CT
Mount Type
DIN Rail
Impulse Discharge Current
20kA
IP Rating
IP20
Length
90mm
Depth
66mm
Standards/Approvals
UL
Width
54mm
Country of Origin
Germany
Product Details
The ABB Surge Protective Device is designed specifically to safeguard solar power systems against transient overvoltage events, including lightning strikes. With a voltage rating of up to 1000 V DC, this device provides an efficient barrier against potentially damaging electrical surges. It integrates seamlessly into existing setups with its plug-in version and ensures reliable performance through its class II arrester, protecting valuable equipment and enhancing the longevity of installations. The Compact design accounts for minimal space on DIN rails, making it an Ideal choice for modern electrical systems where safety and efficiency are paramount.