Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
2CT
Mount Type
DIN Rail
Impulse Discharge Current
20kA
IP Rating
IP20
Depth
66mm
Standards/Approvals
UL
Width
54mm
Length
90mm
Country of Origin
Germany
Product Details
The ABB Surge Protective Device is engineered to deliver robust protection against transient overvoltages, particularly from lightning strikes. This essential unit safeguards solar power systems, ensuring uninterrupted performance by mitigating risks associated with voltage spikes. With a rated voltage of 1500 V DC, this device not only meets high operational demands but also upholds outstanding safety standards. Its Compact design, suitable for DIN-Rail mounting, simplifies installation while maximising space efficiency.
Stock information temporarily unavailable.
BD 243.749
BD 243.749 Each (Exc. Vat)
BD 268.124
BD 268.124 Each (inc. VAT)
1
BD 243.749
BD 243.749 Each (Exc. Vat)
BD 268.124
BD 268.124 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
2CT
Mount Type
DIN Rail
Impulse Discharge Current
20kA
IP Rating
IP20
Depth
66mm
Standards/Approvals
UL
Width
54mm
Length
90mm
Country of Origin
Germany
Product Details
The ABB Surge Protective Device is engineered to deliver robust protection against transient overvoltages, particularly from lightning strikes. This essential unit safeguards solar power systems, ensuring uninterrupted performance by mitigating risks associated with voltage spikes. With a rated voltage of 1500 V DC, this device not only meets high operational demands but also upholds outstanding safety standards. Its Compact design, suitable for DIN-Rail mounting, simplifies installation while maximising space efficiency.