Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
2CT
Mount Type
DIN Rail
Impulse Discharge Current
20kA
IP Rating
IP20
Length
57mm
Depth
47mm
Standards/Approvals
UL
Width
17.5mm
Country of Origin
Germany
Product Details
The ABB Surge Protective Device is engineered to safeguard photovoltaic systems against potentially damaging transient overvoltages, such as those generated during lightning strikes. Designed with a robust voltage rating of up to 1000 V DC, this unit provides impressive short-circuit breaking capacity and superior discharge current management. Featuring an Arrester Class II rating, the device ensures optimal protection through its multi-pole configuration, catering to various installation requirements. With user-friendly plug-in options and essential indicators for enhanced operational insight, this surge Protector is Ideal for both residential and commercial solar applications.
Stock information temporarily unavailable.
BD 54.202
BD 54.202 Each (Exc. Vat)
BD 59.622
BD 59.622 Each (inc. VAT)
1
BD 54.202
BD 54.202 Each (Exc. Vat)
BD 59.622
BD 59.622 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 54.202 |
| 5+ | BD 53.124 |
Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
2CT
Mount Type
DIN Rail
Impulse Discharge Current
20kA
IP Rating
IP20
Length
57mm
Depth
47mm
Standards/Approvals
UL
Width
17.5mm
Country of Origin
Germany
Product Details
The ABB Surge Protective Device is engineered to safeguard photovoltaic systems against potentially damaging transient overvoltages, such as those generated during lightning strikes. Designed with a robust voltage rating of up to 1000 V DC, this unit provides impressive short-circuit breaking capacity and superior discharge current management. Featuring an Arrester Class II rating, the device ensures optimal protection through its multi-pole configuration, catering to various installation requirements. With user-friendly plug-in options and essential indicators for enhanced operational insight, this surge Protector is Ideal for both residential and commercial solar applications.