ABB Focus II Series Light Curtain Sender, 120 Beam(s), 30mm Resolution

RS Stock No.: 862-0003Brand: ABBManufacturers Part No.: 2TLA822203R0100
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

ABB

Series

Focus II

Beam Resolution

30mm

Component Type

Sender

Safety Type

4

SIL IEC 61508

3

PL EN ISO 13849-1

e

Number Of Beams

120

Protective Height

2250mm

Minimum Scanning Distance

0.2mm

Maximum Scanning Distance

7mm

Maximum Response Time

120 (On) ms, 45 (Off) ms

Length

2.292m

Height

48mm

Supply Voltage

24 V dc

Features

External Device Monitoring, Flexible Assembly, LED Indication, Muting, Single/Double Break Function, Time Reset

Dimensions

2292 x 37 x 48 mm

Width

37mm

Terminal Type

M12 Connector

Application

Hand

Country of Origin

United States

Product details

ABB Focus II Series Light Curtains

This professional ABB Focus II series Light curtains with safety functions are to protect a person from a dangerous machine or other automated systems where it is possible to access a dangerous area. The Focus II series Light curtains will stop the machine once any beam is interrupted to stop any danger.

LED identification
Time Reset
Single/Double Break function

Light Curtain

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Focus II Series Light Curtain Sender, 120 Beam(s), 30mm Resolution

P.O.A.

ABB Focus II Series Light Curtain Sender, 120 Beam(s), 30mm Resolution
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Series

Focus II

Beam Resolution

30mm

Component Type

Sender

Safety Type

4

SIL IEC 61508

3

PL EN ISO 13849-1

e

Number Of Beams

120

Protective Height

2250mm

Minimum Scanning Distance

0.2mm

Maximum Scanning Distance

7mm

Maximum Response Time

120 (On) ms, 45 (Off) ms

Length

2.292m

Height

48mm

Supply Voltage

24 V dc

Features

External Device Monitoring, Flexible Assembly, LED Indication, Muting, Single/Double Break Function, Time Reset

Dimensions

2292 x 37 x 48 mm

Width

37mm

Terminal Type

M12 Connector

Application

Hand

Country of Origin

United States

Product details

ABB Focus II Series Light Curtains

This professional ABB Focus II series Light curtains with safety functions are to protect a person from a dangerous machine or other automated systems where it is possible to access a dangerous area. The Focus II series Light curtains will stop the machine once any beam is interrupted to stop any danger.

LED identification
Time Reset
Single/Double Break function

Light Curtain