Technical Document
Specifications
Brand
ABBSleeve Diameter
7.5mm
Colour
Blue
Material
Bronze
Sleeve Length
7.9mm
Braided
No
Expandable
No
Series
GSB261NP
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 1.750
Each (In a Pack of 1000) (Exc. Vat)
BD 1.925
Each (In a Pack of 1000) (Including VAT)
ABB Bronze Blue Cable Sleeve, 7.5mm Diameter, 7.9mm Length, GSB261NP Series
1000
BD 1.750
Each (In a Pack of 1000) (Exc. Vat)
BD 1.925
Each (In a Pack of 1000) (Including VAT)
ABB Bronze Blue Cable Sleeve, 7.5mm Diameter, 7.9mm Length, GSB261NP Series
Stock information temporarily unavailable.
1000
Technical Document
Specifications
Brand
ABBSleeve Diameter
7.5mm
Colour
Blue
Material
Bronze
Sleeve Length
7.9mm
Braided
No
Expandable
No
Series
GSB261NP
Country of Origin
United States