Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
7TC
Impulse Discharge Current
10kA
Depth
106mm
Length
60mm
Standards/Approvals
IEC 61643-21
Width
240mm
Country of Origin
United Kingdom
Product Details
The ABB Surge Protective Device is specifically designed to safeguard your high-speed data networks against transient overvoltages and surges caused by lightning and electrical disturbances. With its robust construction and technical specifications, this device ensures reliable operation in environments with varying conditions, making it an Ideal choice for those seeking to enhance the protection of their CAT-6 systems used in both telecom and computer applications. Its user-centric design, including a push-in connection type, simplifies installation while delivering outstanding performance with minimal electrical resistance.
Stock information temporarily unavailable.
BD 134.629
BD 134.629 Each (Exc. Vat)
BD 148.092
BD 148.092 Each (inc. VAT)
1
BD 134.629
BD 134.629 Each (Exc. Vat)
BD 148.092
BD 148.092 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
7TC
Impulse Discharge Current
10kA
Depth
106mm
Length
60mm
Standards/Approvals
IEC 61643-21
Width
240mm
Country of Origin
United Kingdom
Product Details
The ABB Surge Protective Device is specifically designed to safeguard your high-speed data networks against transient overvoltages and surges caused by lightning and electrical disturbances. With its robust construction and technical specifications, this device ensures reliable operation in environments with varying conditions, making it an Ideal choice for those seeking to enhance the protection of their CAT-6 systems used in both telecom and computer applications. Its user-centric design, including a push-in connection type, simplifies installation while delivering outstanding performance with minimal electrical resistance.