Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
7TC
Impulse Discharge Current
10kA
Depth
7mm
Length
104.6mm
Standards/Approvals
IEC 61643-21
Width
106.5mm
Country of Origin
United Kingdom
Product Details
The ABB Surge Protective Device is engineered to safeguard RS485 signal lines from the devastating effects of transient overvoltages due to lightning and electrical switching events. Designed for maximum reliability, it boasts a nominal AC operating voltage of 15 V and can withstand continuous operating voltages up to 16.7 V. With its robust construction and technical specifications including a discharge current rating of 10 kA and a voltage protection level of 27.2 V, this device ensures comprehensive protection for sensitive systems, making it essential for maintaining operational integrity in challenging environments.
Stock information temporarily unavailable.
BD 99.556
BD 99.556 Each (Exc. Vat)
BD 109.512
BD 109.512 Each (inc. VAT)
1
BD 99.556
BD 99.556 Each (Exc. Vat)
BD 109.512
BD 109.512 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 99.556 |
| 5+ | BD 97.564 |
Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
7TC
Impulse Discharge Current
10kA
Depth
7mm
Length
104.6mm
Standards/Approvals
IEC 61643-21
Width
106.5mm
Country of Origin
United Kingdom
Product Details
The ABB Surge Protective Device is engineered to safeguard RS485 signal lines from the devastating effects of transient overvoltages due to lightning and electrical switching events. Designed for maximum reliability, it boasts a nominal AC operating voltage of 15 V and can withstand continuous operating voltages up to 16.7 V. With its robust construction and technical specifications including a discharge current rating of 10 kA and a voltage protection level of 27.2 V, this device ensures comprehensive protection for sensitive systems, making it essential for maintaining operational integrity in challenging environments.