Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
7TC
Impulse Discharge Current
10kA
Depth
19mm
Length
54mm
Standards/Approvals
IEC 61643-21
Width
120mm
Country of Origin
United Kingdom
Product Details
The ABB Surge Protective Device is engineered to shield systems from transient overvoltages caused by lightning and electrical switching events. Designed for a nominal AC voltage of 30 V, it ensures optimal protection for data and signal lines, enhancing system reliability by preventing damage from electrical surges. With a Compact design featuring a net width of 120 mm, it is suitable for modular installations, serving both business-to-business environments and various applications. The device's robust performance and compliance with stringent standards make it an essential component for safeguarding sensitive electronic systems.
Stock information temporarily unavailable.
BD 62.584
BD 62.584 Each (Exc. Vat)
BD 68.842
BD 68.842 Each (inc. VAT)
1
BD 62.584
BD 62.584 Each (Exc. Vat)
BD 68.842
BD 68.842 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 62.584 |
| 5+ | BD 61.330 |
Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
7TC
Impulse Discharge Current
10kA
Depth
19mm
Length
54mm
Standards/Approvals
IEC 61643-21
Width
120mm
Country of Origin
United Kingdom
Product Details
The ABB Surge Protective Device is engineered to shield systems from transient overvoltages caused by lightning and electrical switching events. Designed for a nominal AC voltage of 30 V, it ensures optimal protection for data and signal lines, enhancing system reliability by preventing damage from electrical surges. With a Compact design featuring a net width of 120 mm, it is suitable for modular installations, serving both business-to-business environments and various applications. The device's robust performance and compliance with stringent standards make it an essential component for safeguarding sensitive electronic systems.