Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
7TC
Impulse Discharge Current
10kA
Depth
19mm
Length
54mm
Standards/Approvals
IEC 61643-21
Width
120mm
Country of Origin
United Kingdom
Product Details
The ABB Surge Protective Device is engineered to safeguard systems against transient overvoltages caused by lightning strikes and electrical switching events. This device effectively protects VITAL equipment operating with a nominal AC voltage of 30V, ensuring reliability and peace of mind in critical applications. With a robust discharge current capability of 10 kA, it prioritises the longevity and uninterrupted operation of connected devices. Compact in design, it is suitable for environments with extreme temperatures, ranging from -40 to +80 °C, making it an Ideal choice for diverse installations, from industrial settings to commercial premises.
Stock information temporarily unavailable.
BD 76.764
BD 76.764 Each (Exc. Vat)
BD 84.440
BD 84.440 Each (inc. VAT)
1
BD 76.764
BD 76.764 Each (Exc. Vat)
BD 84.440
BD 84.440 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 76.764 |
| 5+ | BD 75.224 |
Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
7TC
Impulse Discharge Current
10kA
Depth
19mm
Length
54mm
Standards/Approvals
IEC 61643-21
Width
120mm
Country of Origin
United Kingdom
Product Details
The ABB Surge Protective Device is engineered to safeguard systems against transient overvoltages caused by lightning strikes and electrical switching events. This device effectively protects VITAL equipment operating with a nominal AC voltage of 30V, ensuring reliability and peace of mind in critical applications. With a robust discharge current capability of 10 kA, it prioritises the longevity and uninterrupted operation of connected devices. Compact in design, it is suitable for environments with extreme temperatures, ranging from -40 to +80 °C, making it an Ideal choice for diverse installations, from industrial settings to commercial premises.