Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
7TC
Impulse Discharge Current
10kA
Depth
24mm
Length
60mm
Standards/Approvals
IEC 61643-21
Width
106mm
Country of Origin
United Kingdom
Product Details
The ABB Surge Protective Device is designed to protect sensitive electronic systems against damaging transient overvoltages and surges arising from lightning strikes and electrical switching events. This device is tailored for ISDN telephone lines, ensuring reliable performance in safeguarding your data communications infrastructure. With its robust construction and cutting-edge technology, it not only meets but exceeds industry standards, making it an Ideal choice for those seeking enhanced durability and efficiency in surge protection. Its operational capabilities are supported by rigorous material compliance, ensuring both safety and performance longevity in various environmental conditions.
Stock information temporarily unavailable.
BD 159.032
BD 159.032 Each (Exc. Vat)
BD 174.935
BD 174.935 Each (inc. VAT)
1
BD 159.032
BD 159.032 Each (Exc. Vat)
BD 174.935
BD 174.935 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
7TC
Impulse Discharge Current
10kA
Depth
24mm
Length
60mm
Standards/Approvals
IEC 61643-21
Width
106mm
Country of Origin
United Kingdom
Product Details
The ABB Surge Protective Device is designed to protect sensitive electronic systems against damaging transient overvoltages and surges arising from lightning strikes and electrical switching events. This device is tailored for ISDN telephone lines, ensuring reliable performance in safeguarding your data communications infrastructure. With its robust construction and cutting-edge technology, it not only meets but exceeds industry standards, making it an Ideal choice for those seeking enhanced durability and efficiency in surge protection. Its operational capabilities are supported by rigorous material compliance, ensuring both safety and performance longevity in various environmental conditions.