ABB A Line Series Contactor, 480 V ac Coil, 3-Pole, 105 A, 20 hp @ 240 V dc, 75 hp @ 550 → 600 V ac, 3NO, 550

RS Stock No.: 842-4546Brand: ABBManufacturers Part No.: A75-30-11-51
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

480 V ac

Number of Poles

3

Contact Voltage Rating

550 → 600 V ac, 240 V dc

Contact Current Rating

105 A

Range

A75-30-11-51

Series

A Line

Power Rating

20 hp @ 240 V dc, 75 hp @ 550 → 600 V ac

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

82mm

Width

110mm

Depth

108mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

A Series Contactors and Accessories

Professional range of 2, 3 or 4 Pole non-reversing contactors from the ABB A Series of contactors. The contactors are primarily used for controlling 2, 3 or 4 phase motors and for controlling power circuits.

Various Coil voltages available
Complete range of contact current ratings
Touch Safe Design
Reversing Connection Kit available - 842-4671
Welding Contactors - 843-4723

ABB A Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB A Line Series Contactor, 480 V ac Coil, 3-Pole, 105 A, 20 hp @ 240 V dc, 75 hp @ 550 → 600 V ac, 3NO, 550

P.O.A.

ABB A Line Series Contactor, 480 V ac Coil, 3-Pole, 105 A, 20 hp @ 240 V dc, 75 hp @ 550 → 600 V ac, 3NO, 550
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Coil Voltage

480 V ac

Number of Poles

3

Contact Voltage Rating

550 → 600 V ac, 240 V dc

Contact Current Rating

105 A

Range

A75-30-11-51

Series

A Line

Power Rating

20 hp @ 240 V dc, 75 hp @ 550 → 600 V ac

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

82mm

Width

110mm

Depth

108mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

A Series Contactors and Accessories

Professional range of 2, 3 or 4 Pole non-reversing contactors from the ABB A Series of contactors. The contactors are primarily used for controlling 2, 3 or 4 phase motors and for controlling power circuits.

Various Coil voltages available
Complete range of contact current ratings
Touch Safe Design
Reversing Connection Kit available - 842-4671
Welding Contactors - 843-4723

ABB A Series