Technical Document
Specifications
Brand
ABBPower Rating
1.1 kW
Phase
1
Supply Voltage
230 V
Current Rating
16.1 A
Series
ACS350
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
500Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
70mm
Overall Length
239mm
Overall Width
187mm
Stock information temporarily unavailable.
P.O.A.
ABB Inverter Drive, 1.1 kW, 1 Phase, 230 V, 16.1 A, ACS350 Series
1
P.O.A.
ABB Inverter Drive, 1.1 kW, 1 Phase, 230 V, 16.1 A, ACS350 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBPower Rating
1.1 kW
Phase
1
Supply Voltage
230 V
Current Rating
16.1 A
Series
ACS350
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
500Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
70mm
Overall Length
239mm
Overall Width
187mm
