Technical Document
Specifications
Brand
ABBPower Rating
7.5 kW
Phase
3
Supply Voltage
400 V
Current Rating
22.1 A
Series
ACS350
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
0 → 500Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
169mm
Overall Length
236mm
Overall Width
169mm
Stock information temporarily unavailable.
P.O.A.
ABB Inverter Drive, 7.5 kW, 3 Phase, 400 V, 22.1 A, ACS350 Series
1
P.O.A.
ABB Inverter Drive, 7.5 kW, 3 Phase, 400 V, 22.1 A, ACS350 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBPower Rating
7.5 kW
Phase
3
Supply Voltage
400 V
Current Rating
22.1 A
Series
ACS350
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
0 → 500Hz
Filter Included
Yes
Control Panel
Yes
Overall Depth
169mm
Overall Length
236mm
Overall Width
169mm
