ABB A Line Series Contactor, 24 V ac Coil, 3-Pole, 20 A, 4 kW, 3NO (Main), NO (Auxiliary), 220 V dc, 690 V ac

RS Stock No.: 833-5654Brand: ABBManufacturers Part No.: AS09-30-10S-20
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

220 V dc, 690 V ac

Contact Current Rating

20 A

Range

AS09-30-10S-20

Series

A Line

Power Rating

4 kW

Normal State Configuration

3NO (Main), NO (Auxiliary)

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

45mm

Width

72.5mm

Depth

68mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

AS Series Contactors

ABB Series AS Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 220V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The AS series 3 pole contactors feature spring terminal connections and are available in a wide range of AC coil voltages and current ratings and feature a built on auxiliary contact.

Easy Maintenance of Contacts and Coil Inspection
DIN rail or screw mounting
Touch Safe Design
Add-on auxiliary contact blocks and thermal overload relays available separately

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB A Line Series Contactor, 24 V ac Coil, 3-Pole, 20 A, 4 kW, 3NO (Main), NO (Auxiliary), 220 V dc, 690 V ac

P.O.A.

ABB A Line Series Contactor, 24 V ac Coil, 3-Pole, 20 A, 4 kW, 3NO (Main), NO (Auxiliary), 220 V dc, 690 V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

220 V dc, 690 V ac

Contact Current Rating

20 A

Range

AS09-30-10S-20

Series

A Line

Power Rating

4 kW

Normal State Configuration

3NO (Main), NO (Auxiliary)

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

45mm

Width

72.5mm

Depth

68mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

AS Series Contactors

ABB Series AS Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 220V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The AS series 3 pole contactors feature spring terminal connections and are available in a wide range of AC coil voltages and current ratings and feature a built on auxiliary contact.

Easy Maintenance of Contacts and Coil Inspection
DIN rail or screw mounting
Touch Safe Design
Add-on auxiliary contact blocks and thermal overload relays available separately