ABB B Series Contactor, 24 V Coil, 3-Pole, 20 A, 5.5 kW, 3NO (Main), NC (Auxiliary), 690 V ac

RS Stock No.: 832-9126Brand: ABBManufacturers Part No.: BC7-30-01-01
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

BC7-30-01-01

Series

B

Power Rating

5.5 kW

Normal State Configuration

3NO (Main), NC (Auxiliary)

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

57.5mm

Width

52.5mm

Depth

46.7mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

BC6/BC7 Series Contactors

ABB Series BC mini contactors are ideally suited for reliability is a must and space is a limited. They are suitable for many applications and can be used in residential, commercial or industrial buildings for the control of single or 3phase loads, or switching of control signals.
The BC series 3 pole contactors feature a silent hum free coil, a switch position indicator and screw terminal connections.

Easy Maintenance of Contacts and Coil Inspection
DIN rail or wall mounting
Polarity protected coil connection
Touch Safe Design
Add-on auxiliary contact blocks available separately

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB B Series Contactor, 24 V Coil, 3-Pole, 20 A, 5.5 kW, 3NO (Main), NC (Auxiliary), 690 V ac

P.O.A.

ABB B Series Contactor, 24 V Coil, 3-Pole, 20 A, 5.5 kW, 3NO (Main), NC (Auxiliary), 690 V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

BC7-30-01-01

Series

B

Power Rating

5.5 kW

Normal State Configuration

3NO (Main), NC (Auxiliary)

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

57.5mm

Width

52.5mm

Depth

46.7mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

BC6/BC7 Series Contactors

ABB Series BC mini contactors are ideally suited for reliability is a must and space is a limited. They are suitable for many applications and can be used in residential, commercial or industrial buildings for the control of single or 3phase loads, or switching of control signals.
The BC series 3 pole contactors feature a silent hum free coil, a switch position indicator and screw terminal connections.

Easy Maintenance of Contacts and Coil Inspection
DIN rail or wall mounting
Polarity protected coil connection
Touch Safe Design
Add-on auxiliary contact blocks available separately