Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Plastic Consumer Unit, IP65 1SLM006500A

RS Stock No.: 286-4964Brand: ABBManufacturers Part No.: 1SLM006500A2119
brand-logo
View all in Consumer Units

Technical Document

Specifications

Brand

ABB

Series

1SLM006500A

Range

H65P18X410750

Housing Material

Plastic

International Protection Rating

IP65

Country of Origin

Italy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 82.925

BD 82.925 Each (Exc. Vat)

BD 91.217

BD 91.217 Each (inc. VAT)

ABB Plastic Consumer Unit, IP65 1SLM006500A

BD 82.925

BD 82.925 Each (Exc. Vat)

BD 91.217

BD 91.217 Each (inc. VAT)

ABB Plastic Consumer Unit, IP65 1SLM006500A
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Series

1SLM006500A

Range

H65P18X410750

Housing Material

Plastic

International Protection Rating

IP65

Country of Origin

Italy