ABB System Pro M Compact S200 MCB2P, 1A Curve K, 480V AC, 500V DC, 10 kA Breaking Capacity

RS Stock No.: 861-9245Brand: ABBManufacturers Part No.: S282UC-K1
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

1A

Tripping Characteristics

Type K

Rated AC Voltage

480V

Rated DC Voltage

500V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Width

90mm

Length

35mm

Depth

74mm

Model Number

S282UC-K1

Country of Origin

Germany

Product details

Type K Double Pole 10kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200 MCB2P, 1A Curve K, 480V AC, 500V DC, 10 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200 MCB2P, 1A Curve K, 480V AC, 500V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

1A

Tripping Characteristics

Type K

Rated AC Voltage

480V

Rated DC Voltage

500V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Width

90mm

Length

35mm

Depth

74mm

Model Number

S282UC-K1

Country of Origin

Germany

Product details

Type K Double Pole 10kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's