ABB TA75DU Thermal Overload Relay, 80 A F.L.C, 30 → 80 A Contact Rating, 3P

RS Stock No.: 842-4681Brand: ABBManufacturers Part No.: TA75DU80
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

80 A

Contact Current Rating

30 → 80 A

Pole Configuration

3P

Series

TA75DU

Mounting Style

DIN Rail Mount

Reset Method

Manual and Automatic

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

92mm

Depth

117mm

Length

60mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-25 → +55 °C

Contact Voltage Rating

440 V dc, 500 V ac

Supply Voltage

600 (UL/CSA) V ac, 690 (IEC) V ac

Country of Origin

Czech Republic

Product details

Thermal Overload Relays 15 to 18 kW Series A30 to A41

One N/O + one N/C auxiliary contact
Trip class 10A
Manual/auto reset
Vertical mounting
For use with A series contactors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB TA75DU Thermal Overload Relay, 80 A F.L.C, 30 → 80 A Contact Rating, 3P

P.O.A.

ABB TA75DU Thermal Overload Relay, 80 A F.L.C, 30 → 80 A Contact Rating, 3P
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

80 A

Contact Current Rating

30 → 80 A

Pole Configuration

3P

Series

TA75DU

Mounting Style

DIN Rail Mount

Reset Method

Manual and Automatic

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

92mm

Depth

117mm

Length

60mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-25 → +55 °C

Contact Voltage Rating

440 V dc, 500 V ac

Supply Voltage

600 (UL/CSA) V ac, 690 (IEC) V ac

Country of Origin

Czech Republic

Product details

Thermal Overload Relays 15 to 18 kW Series A30 to A41

One N/O + one N/C auxiliary contact
Trip class 10A
Manual/auto reset
Vertical mounting
For use with A series contactors