Technical Document
Specifications
Brand
AbraconOutput Frequency
48MHz
Frequency Stability
±30ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
70°C
Height
1.1mm
Width_SC_PC
3.2mm
Length
5mm
Dimensions
5 x 3.2 x 1.1mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Abracon, 48MHz Crystal Oscillator, ±30ppm CMOS, 4-Pin SMD ASFL3-48.000MHz-EK
1
P.O.A.
Abracon, 48MHz Crystal Oscillator, ±30ppm CMOS, 4-Pin SMD ASFL3-48.000MHz-EK
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
AbraconOutput Frequency
48MHz
Frequency Stability
±30ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
70°C
Height
1.1mm
Width_SC_PC
3.2mm
Length
5mm
Dimensions
5 x 3.2 x 1.1mm
Country of Origin
China