Std drawer slide,700mm close L load 35kg

RS Stock No.: 297-8258Brand: AccurideManufacturers Part No.: DB2132-0070
View all in Drawer Runners

Technical Document

Specifications

Material

Steel

Length Closed

700mm

Travel Length

526mm

Extension

75%

Overall Height

35mm

Maximum Load

35kg

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Std drawer slide,700mm close L load 35kg

P.O.A.

Std drawer slide,700mm close L load 35kg

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Material

Steel

Length Closed

700mm

Travel Length

526mm

Extension

75%

Overall Height

35mm

Maximum Load

35kg

You may be interested in