Aim-TTi TG550 Function Generator, 0.005Hz Min, 5MHz Max, FM Modulation, Variable Sweep - RS Calibration

RS Stock No.: 343-6856Brand: Aim-TTiManufacturers Part No.: TG550
brand-logo
View all in Function Generators

Technical Document

Specifications

Brand

Aim-TTi

Model Number

TG550

Calibrated

RSCAL

Digital Frequency

Yes

Minimum Frequency Range Sinewave

0.005Hz

Maximum Frequency Range Sinewave

5MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

5MHz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.005 Hz

Maximum Frequency Range Triangle/Saw

5MHz

Minimum Frequency Range Triangle/Saw

0.005Hz

Digital Amplitude and Offset

Yes

Internal Linear and Log Sweep

Yes

Variable Sweep

Yes

Internal and External Amplitude Modulation

Yes

FM Modulation

Yes

Time Base Accuracy

±10ppm

CMOS Output Level

0 → 5V

Maximum Operating Temperature

+40°C

Width

260mm

Output Impedance

50 Ω, 600 Ω

Minimum Operating Temperature

+5°C

Height

88mm

Weight

1.9kg

Dimensions

235 x 260 x 88mm

Output Amplitude

20V Pk-Pk

Length

235mm

Attenuation

-60 dB, -40 dB, -20 dB, 0 dB

Frequency Range Square Pulse and Arbitrary Waveform

0.005 Hz → 5 MHz

Input Impedance

1 MΩ

TTL Output Level

0 → 5V

Plug Type

Type C - European Plug, Type G - British 3-pin

Country of Origin

United Kingdom

Product details

Aim-TTi TG550 Precision Sweep Function Generator with Counter and Dual Displays

5MHz function generator Dual digital displays show frequency and level simultaneously and acts as an external 20MHz frequency counter with up to seven digits of resolutionDigital frequency locking can be selected which gives a precision of better than 0.01%Simultaneous display of frequency and amplitudePrecision internal linear or logarithmic sweepExternal 7 digit frequency counter1000:1 frequency change by vernier or sweepInternal or external AM up to 100%

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Aim-TTi TG550 Function Generator, 0.005Hz Min, 5MHz Max, FM Modulation, Variable Sweep - RS Calibration

P.O.A.

Aim-TTi TG550 Function Generator, 0.005Hz Min, 5MHz Max, FM Modulation, Variable Sweep - RS Calibration
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Aim-TTi

Model Number

TG550

Calibrated

RSCAL

Digital Frequency

Yes

Minimum Frequency Range Sinewave

0.005Hz

Maximum Frequency Range Sinewave

5MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

5MHz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.005 Hz

Maximum Frequency Range Triangle/Saw

5MHz

Minimum Frequency Range Triangle/Saw

0.005Hz

Digital Amplitude and Offset

Yes

Internal Linear and Log Sweep

Yes

Variable Sweep

Yes

Internal and External Amplitude Modulation

Yes

FM Modulation

Yes

Time Base Accuracy

±10ppm

CMOS Output Level

0 → 5V

Maximum Operating Temperature

+40°C

Width

260mm

Output Impedance

50 Ω, 600 Ω

Minimum Operating Temperature

+5°C

Height

88mm

Weight

1.9kg

Dimensions

235 x 260 x 88mm

Output Amplitude

20V Pk-Pk

Length

235mm

Attenuation

-60 dB, -40 dB, -20 dB, 0 dB

Frequency Range Square Pulse and Arbitrary Waveform

0.005 Hz → 5 MHz

Input Impedance

1 MΩ

TTL Output Level

0 → 5V

Plug Type

Type C - European Plug, Type G - British 3-pin

Country of Origin

United Kingdom

Product details

Aim-TTi TG550 Precision Sweep Function Generator with Counter and Dual Displays

5MHz function generator Dual digital displays show frequency and level simultaneously and acts as an external 20MHz frequency counter with up to seven digits of resolutionDigital frequency locking can be selected which gives a precision of better than 0.01%Simultaneous display of frequency and amplitudePrecision internal linear or logarithmic sweepExternal 7 digit frequency counter1000:1 frequency change by vernier or sweepInternal or external AM up to 100%