AKER, 24MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin SMD S73305-24.000-X-15

RS Stock No.: 671-9646Brand: AKERManufacturers Part No.: S73305-24.000-X-15
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

AKER

Output Frequency

24MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.3mm

Maximum Operating Temperature

85°C

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.3mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AKER, 24MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin SMD S73305-24.000-X-15

P.O.A.

AKER, 24MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin SMD S73305-24.000-X-15
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

AKER

Output Frequency

24MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.3mm

Maximum Operating Temperature

85°C

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.3mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more