Allen Bradley Memory for Use with SLC 5/03, SLC 5/04, SLC 5/05

RS Stock No.: 450-5644Brand: Allen BradleyManufacturers Part No.: 1747-M13
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

Memory Module

For Use With

SLC 5/03, SLC 5/04, SLC 5/05

Product details

EEPROM & Flash EPROM Memory Cartridges

Memory cartridges provide back up in case the battery fails. They may also be used to store and transport programs. Programs are transferred to memory plugged in the CPU using the programming software or hand held terminal.

1K instruction (4K data) for use with 5//01
4K instruction (16K data) for use with 5//01, 5//02
12K instruction (4K data) Flash EPROM for use with 5//03, 5//04 and 5//05

You may be interested in

P.O.A.

Allen Bradley Memory for Use with SLC 5/03, SLC 5/04, SLC 5/05

P.O.A.

Allen Bradley Memory for Use with SLC 5/03, SLC 5/04, SLC 5/05

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Accessory Type

Memory Module

For Use With

SLC 5/03, SLC 5/04, SLC 5/05

Product details

EEPROM & Flash EPROM Memory Cartridges

Memory cartridges provide back up in case the battery fails. They may also be used to store and transport programs. Programs are transferred to memory plugged in the CPU using the programming software or hand held terminal.

1K instruction (4K data) for use with 5//01
4K instruction (16K data) for use with 5//01, 5//02
12K instruction (4K data) Flash EPROM for use with 5//03, 5//04 and 5//05

You may be interested in