Technical Document
Specifications
Brand
Allen BradleyInput Type
Digital
Number of Inputs
28
Output Type
Relay
For Use With
MicroLogix 1500 Series
Supply Voltage
24 V dc, 120/240 V ac
Mounting Type
DIN Rail
Maximum Operating Temperature
+55°C
Product details
Micrologix 1500 PLC - Processor and Base Unit
A basic MicroLogix 1500 system consists of a base unit that provides 24 or 28 built-in basic I/O, a built-in AC or DC power supply, and a processor module that slides into the base unit.You can supplement the I/O built into the base unit with up to sixteen digital and/or analog input and output 1769 Compact™ I/O modules (depending on current draw and power dissipation). Add an optional memory and/or real-time clock module or an optional Data Access Tool to enhance system capability.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Allen BradleyInput Type
Digital
Number of Inputs
28
Output Type
Relay
For Use With
MicroLogix 1500 Series
Supply Voltage
24 V dc, 120/240 V ac
Mounting Type
DIN Rail
Maximum Operating Temperature
+55°C
Product details
Micrologix 1500 PLC - Processor and Base Unit
A basic MicroLogix 1500 system consists of a base unit that provides 24 or 28 built-in basic I/O, a built-in AC or DC power supply, and a processor module that slides into the base unit.You can supplement the I/O built into the base unit with up to sixteen digital and/or analog input and output 1769 Compact™ I/O modules (depending on current draw and power dissipation). Add an optional memory and/or real-time clock module or an optional Data Access Tool to enhance system capability.