Technical Document
Specifications
Brand
Allen BradleyCurrent Rating
1 A @ 400 V ac, 1 A @ 50 V dc, 2 A @ 230 V ac, 2 A @ 30 V dc
Series
189
For Use With
1492-D DC Circuit Breaker, 188 Regional Circuit Breakers
Type
Auxiliary Contact
Rated Control Voltage
30 V dc, 50 V dc, 230 V ac, 400 V ac
Country of Origin
China
Product details
1492 SP Series - Accessories
Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.
Allen Bradley MCBs
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Allen BradleyCurrent Rating
1 A @ 400 V ac, 1 A @ 50 V dc, 2 A @ 230 V ac, 2 A @ 30 V dc
Series
189
For Use With
1492-D DC Circuit Breaker, 188 Regional Circuit Breakers
Type
Auxiliary Contact
Rated Control Voltage
30 V dc, 50 V dc, 230 V ac, 400 V ac
Country of Origin
China
Product details
1492 SP Series - Accessories
Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.